857-020-458-107

Heilind Number:EDA857-020-458-107
Manufacturer:EDAC
Manufacturer Number:857-020-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission at up to 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. Featuring 20 positions and right-angle mounting orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial applications. Elevate your connectivity standards with this essential component.