857-020-458-108

Heilind Number:EDA857-020-458-108
Manufacturer:EDAC
Manufacturer Number:857-020-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures optimal performance even in extreme conditions. Featuring a single row with 20 positions and a durable Copper Alloy contact material, it offers reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure PCB connections. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Elevate your connectivity solutions with this essential component.