857-020-458-201

Heilind Number:EDA857-020-458-201
Manufacturer:EDAC
Manufacturer Number:857-020-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-201

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power and signal transmission with a high amperage capacity of 5 A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Featuring two rows of contacts made of Copper Alloy, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. With 20 positions available, it allows for versatile connectivity options. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this black Card Edge Connector to deliver superior functionality and durability for your electronic devices. Elevate your connectivity solutions with this essential component.