857-020-458-207

Heilind Number:EDA857-020-458-207
Manufacturer:EDAC
Manufacturer Number:857-020-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points crafted from durable Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, offering 20 positions for versatile connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your PCB setup with this essential component, delivering efficient and stable board-to-board connections.