857-020-458-212

Heilind Number:EDA857-020-458-212
Manufacturer:EDAC
Manufacturer Number:857-020-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-212

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and twenty positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient transmission. Its right-angle mount orientation facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where resilience is key. Trust this connector to deliver seamless connections, even in demanding environments.