857-020-459-101

Heilind Number:EDA857-020-459-101
Manufacturer:EDAC
Manufacturer Number:857-020-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-459-101

Detailed Description

Ensure seamless connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 20 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding conditions. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for easy PCB integration, making it a versatile choice for board-to-board connections. Trust in its quality and durability for seamless connectivity solutions.