857-020-459-102

Heilind Number:EDA857-020-459-102
Manufacturer:EDAC
Manufacturer Number:857-020-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-459-102

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a single row layout and 20 contact positions, it offers seamless connectivity. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board PCB connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Upgrade your connectivity solutions with this high-quality component.