857-020-459-112

Heilind Number:EDA857-020-459-112
Manufacturer:EDAC
Manufacturer Number:857-020-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-459-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a 1-row design with 20 positions, ensuring seamless integration with your setup. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee long-lasting quality, while a 5A amperage rating supports efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, and an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.