857-020-459-203

Heilind Number:EDA857-020-459-203
Manufacturer:EDAC
Manufacturer Number:857-020-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-459-203

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector is a reliable choice for ensuring secure and efficient data transfer. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. Featuring two rows and 20 positions, it offers ample connectivity options while the right-angle mount orientation allows for easy installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various industrial settings. Trust in this black connector for seamless board-to-board connections in your electronic projects.