857-020-459-207

Heilind Number:EDA857-020-459-207
Manufacturer:EDAC
Manufacturer Number:857-020-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-459-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its two rows of 20 positions offer ample connectivity, with a pitch of .156 inches and row spacing of .2 inches. Mount it effortlessly in a right angle orientation on your PCB for seamless integration. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's a crucial component for your high-performance systems. Upgrade your setup with this essential connector for optimal functionality and longevity.