857-020-460-201

Heilind Number:EDA857-020-460-201
Manufacturer:EDAC
Manufacturer Number:857-020-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-460-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 20 positions, perfect for demanding circuitry. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power transmission at a maximum of 5A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient connectivity.