857-020-460-202

Heilind Number:EDA857-020-460-202
Manufacturer:EDAC
Manufacturer Number:857-020-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-460-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector is essential for high-temperature environments, with a wide operating range from -40 to 105 °C. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient power transmission. With two rows and 20 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, making it ideal for various projects. Its straight mount orientation simplifies installation, and with a 5A amperage rating, it can handle high-power demands with ease. Upgrade your setup with this essential component, perfect for demanding industrial and commercial environments.