857-020-460-207

Heilind Number:EDA857-020-460-207
Manufacturer:EDAC
Manufacturer Number:857-020-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-460-207

Detailed Description

Discover our state-of-the-art High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black exterior and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring fire resistance and reliability. With a double-row configuration and a total of 20 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and an operating temperature range of -40 to 105°C, making it ideal for use in various industrial settings. Choose this connector for seamless and high-performance board-to-board connections.