857-020-501-101

Heilind Number:EDA857-020-501-101
Manufacturer:EDAC
Manufacturer Number:857-020-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-501-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only stylish but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. Its copper alloy contacts ensure efficient power transmission, while the 20 positions and 1 row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, and experience seamless, high-speed data transfer like never before.