857-020-501-112

Heilind Number:EDA857-020-501-112
Manufacturer:EDAC
Manufacturer Number:857-020-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-501-112

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring robust performance. With a single row layout and 20 positions, it offers seamless board-to-board connectivity at a pitch of .156 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. Trust in this connector for secure and efficient electronic assemblies.