857-020-505-102

Heilind Number:EDA857-020-505-102
Manufacturer:EDAC
Manufacturer Number:857-020-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-505-102

Detailed Description

Upgrade your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 20 positions, it ensures seamless connectivity for your electronic components. The contact material, a robust Copper Alloy, guarantees long-lasting conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this connector for efficient board-to-board connections that meet your high-performance standards.