857-020-505-108

Heilind Number:EDA857-020-505-108
Manufacturer:EDAC
Manufacturer Number:857-020-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-505-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector boasts a 5 A amperage rating, making it suitable for various applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a single row layout and 20 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, this connector is a dependable choice for demanding projects. Elevate your design with this essential component.