857-020-520-201

Heilind Number:EDA857-020-520-201
Manufacturer:EDAC
Manufacturer Number:857-020-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperature conditions ranging from -40 to 105 °C. With a maximum amperage of 5 A, it's ideal for high-power applications. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer secure and efficient board-to-board connection. With 20 positions available, you have ample room for your circuitry needs. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Trust in this connector for seamless and robust connectivity in your electronic systems.