857-020-520-212

Heilind Number:EDA857-020-520-212
Manufacturer:EDAC
Manufacturer Number:857-020-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-520-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The two-row configuration and 20 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for industrial and automotive applications. Elevate your PCB design with this essential component.