857-020-521-101

Heilind Number:EDA857-020-521-101
Manufacturer:EDAC
Manufacturer Number:857-020-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-521-101

Detailed Description

Upgrade your system with our high-performance High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability. With a contact material of Copper Alloy and a current rating of 5 A, you can trust in its efficiency. Featuring a single row design with 20 positions and a pitch of .156 inches, it offers seamless connectivity. This connector is perfect for board-to-board PCB connections, with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding applications. Upgrade your system's connectivity with this robust and high-temperature resistant connector.