857-020-521-102

Heilind Number:EDA857-020-521-102
Manufacturer:EDAC
Manufacturer Number:857-020-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-521-102

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a single row layout and 20 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component, perfect for ensuring secure and stable connections.