857-020-521-107

Heilind Number:EDA857-020-521-107
Manufacturer:EDAC
Manufacturer Number:857-020-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in demanding environments, this connector boasts a 5A amperage and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. Featuring a single row with 20 positions and a pitch of .156 inches, it ensures seamless and efficient board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Ideal for high-performance applications, this connector is a must-have for your electronic projects.