857-020-521-112

Heilind Number:EDA857-020-521-112
Manufacturer:EDAC
Manufacturer Number:857-020-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-521-112

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for peak performance in demanding environments, it features a single row layout with 20 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures both safety and longevity. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications requiring robust and high-performance connectivity solutions. Upgrade your setup today with this essential component.