857-020-522-201

Heilind Number:EDA857-020-522-201
Manufacturer:EDAC
Manufacturer Number:857-020-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-522-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 20 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your PCB connections with this essential component, a must-have in any technologically advanced setup.