857-020-522-207

Heilind Number:EDA857-020-522-207
Manufacturer:EDAC
Manufacturer Number:857-020-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-522-207

Detailed Description

Elevate your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, it features a dual-row configuration with a total of 20 positions for seamless integration. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in extreme conditions, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications. Upgrade your connectivity with this essential component.