857-020-522-212

Heilind Number:EDA857-020-522-212
Manufacturer:EDAC
Manufacturer Number:857-020-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficient power distribution, this connector boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and 20 positions provide easy integration, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse settings. Elevate your electronic assemblies with this essential component.