857-020-524-201

Heilind Number:EDA857-020-524-201
Manufacturer:EDAC
Manufacturer Number:857-020-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-524-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 20 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a variety of applications, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your setup with this essential component.