857-020-524-212

Heilind Number:EDA857-020-524-212
Manufacturer:EDAC
Manufacturer Number:857-020-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-524-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees durability and efficient power transmission. With a dual-row configuration and 20 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing ensure seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and high-temperature settings. Trust in this black connector for secure and high-amperage (5A) connections, making it an essential component in your electronic setup. Explore more in our diverse range of PCB connectors for all your connectivity needs.