857-020-525-101

Heilind Number:EDA857-020-525-101
Manufacturer:EDAC
Manufacturer Number:857-020-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-525-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 20 positions, it ensures efficient power transmission, while the copper alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.