857-020-525-102

Heilind Number:EDA857-020-525-102
Manufacturer:EDAC
Manufacturer Number:857-020-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance, this black connector boasts a 5 A amperage and features a single row configuration with 20 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and reliability in high-temperature environments, with an operating temperature range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.