857-020-525-108

Heilind Number:EDA857-020-525-108
Manufacturer:EDAC
Manufacturer Number:857-020-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-525-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 20 positions for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures unparalleled durability and reliability. The copper alloy contact material guarantees efficient power transmission, while its black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with this high-performance Card Edge Connector.