857-020-527-101

Heilind Number:EDA857-020-527-101
Manufacturer:EDAC
Manufacturer Number:857-020-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-527-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row configuration and a 20-position layout, it offers seamless connectivity for your PCB applications. Crafted with high-quality materials, including Copper Alloy contacts, it ensures reliable power transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial setup. Elevate your connectivity game with this essential component.