857-020-527-102

Heilind Number:EDA857-020-527-102
Manufacturer:EDAC
Manufacturer Number:857-020-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-527-102

Detailed Description

Upgrade your high-temperature applications with this black Card Edge Connector. Designed for reliable performance, it features a single row with 20 positions and a 5A amperage rating, making it ideal for power and signal connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and stability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.