857-020-527-103

Heilind Number:EDA857-020-527-103
Manufacturer:EDAC
Manufacturer Number:857-020-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-527-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row design with 20 positions, ensuring efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it meets stringent performance standards. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Perfect for demanding applications, this connector is a vital component for seamless PCB connectivity.