857-020-527-104

Heilind Number:EDA857-020-527-104
Manufacturer:EDAC
Manufacturer Number:857-020-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-527-104

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with 20 positions. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on PCBs or board-to-board connections, this connector's straight mount orientation and high-quality construction make it a valuable addition to your toolkit. Upgrade your connectivity solutions today.