857-020-527-107

Heilind Number:EDA857-020-527-107
Manufacturer:EDAC
Manufacturer Number:857-020-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-527-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connections. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring high performance even in extreme conditions. With a single row configuration and 20 positions, it offers seamless connectivity on PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this black-colored, high-amperage (5A) connector that guarantees efficiency and longevity.