857-020-531-101

Heilind Number:EDA857-020-531-101
Manufacturer:EDAC
Manufacturer Number:857-020-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-531-101

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 20 contact positions, it offers seamless connectivity for your PCB assemblies. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient signal transmission. The connector's .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Connector for superior reliability and performance in your electronic setups.