857-020-531-104

Heilind Number:EDA857-020-531-104
Manufacturer:EDAC
Manufacturer Number:857-020-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a single row configuration with 20 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Choose the straight mount orientation for easy installation. Elevate your connectivity game with this essential component.