857-020-531-108

Heilind Number:EDA857-020-531-108
Manufacturer:EDAC
Manufacturer Number:857-020-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-531-108

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Engineered for reliability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and efficient power transmission. With a single row and 20 positions, it offers streamlined board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications where performance and longevity are crucial. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs.