857-020-540-204

Heilind Number:EDA857-020-540-204
Manufacturer:EDAC
Manufacturer Number:857-020-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-540-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With two rows of 20 positions each, it offers ample connectivity for your application. The .156" pitch and .2" row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Upgrade your setup with this essential component for seamless and efficient connectivity.