857-020-540-207

Heilind Number:EDA857-020-540-207
Manufacturer:EDAC
Manufacturer Number:857-020-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a 2-row configuration with 20 positions, ideal for seamless board-to-board connections. Built to withstand the toughest conditions, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power delivery up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and efficient. Whether in straight or right-angle orientation, this connector guarantees a secure fit, even in high-temperature environments ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.