857-020-540-212

Heilind Number:EDA857-020-540-212
Manufacturer:EDAC
Manufacturer Number:857-020-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-540-212

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a dual-row configuration and twenty positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're operating in extreme cold or heat, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Choose this black connector for your next project and experience seamless board-to-board connectivity like never before.