857-020-541-101

Heilind Number:EDA857-020-541-101
Manufacturer:EDAC
Manufacturer Number:857-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-541-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficient power transmission, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a single row configuration and 20 positions, it offers seamless integration for your electronic components. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing provide optimal spacing for secure attachment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding environments, it guarantees stable and efficient board-to-board connections. Upgrade your setup with this essential component for seamless and reliable electronic connectivity.