857-020-541-112

Heilind Number:EDA857-020-541-112
Manufacturer:EDAC
Manufacturer Number:857-020-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-541-112

Detailed Description

Enhance your high-temperature PCB connections with our reliable Black Card Edge Connector. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 20 positions, it offers seamless connectivity for your electronic devices. The contact material is made of Copper Alloy, ensuring efficient transmission. Its .156-inch pitch and .2-inch row spacing provide a precise fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connections.