857-020-542-207

Heilind Number:EDA857-020-542-207
Manufacturer:EDAC
Manufacturer Number:857-020-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-542-207

Detailed Description

Enhance your high-temperature PCB connection with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient transmission. Boasting a total of 20 positions, it provides ample connectivity options for your application. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Upgrade your connectivity solutions with this reliable and high-performance connector.