857-020-542-212

Heilind Number:EDA857-020-542-212
Manufacturer:EDAC
Manufacturer Number:857-020-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-542-212

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for durability. With two rows and 20 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal performance, while the .156-inch pitch and .2-inch row spacing allow for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for a variety of applications. Perfect for use in PCB connectors, this connector guarantees seamless and efficient data transmission.