857-020-545-102

Heilind Number:EDA857-020-545-102
Manufacturer:EDAC
Manufacturer Number:857-020-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-545-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row with 20 positions, ideal for seamless board-to-board PCB connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for efficient and long-lasting connectivity solutions.