857-020-545-104

Heilind Number:EDA857-020-545-104
Manufacturer:EDAC
Manufacturer Number:857-020-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-545-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Boasting a sleek black finish, this connector features a single row design with 20 positions, ensuring reliable contact in your PCB assemblies. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and efficiency. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in our connector for robust and secure board-to-board connections.