857-020-547-101

Heilind Number:EDA857-020-547-101
Manufacturer:EDAC
Manufacturer Number:857-020-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-547-101

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures reliable performance in demanding environments. With a single row layout and 20 positions, it offers efficient power transmission at up to 5A. Crafted with copper alloy contacts for optimal conductivity, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for rugged industrial applications. Elevate your PCB design with this essential connector, a standout in our comprehensive range of high-quality connectivity solutions.