857-020-547-102

Heilind Number:EDA857-020-547-102
Manufacturer:EDAC
Manufacturer Number:857-020-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-547-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature applications. With a sleek black finish and a single row configuration, it seamlessly integrates into your PCB setup. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise connectivity. Boasting 20 positions and a straight mount orientation, it offers versatility for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.